text.skipToContent text.skipToNavigation

Manufacturer Part #

STW20N95K5

N-Channel 950 V 330 mOhm Flange Mount SuperMESH 5™ Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STW20N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 40nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$130.20
USD
Quantity
Unit Price
30
$4.34
120
$4.27
300
$4.23
750
$4.18
1,200+
$4.11
Product Variant Information section