text.skipToContent text.skipToNavigation

Manufacturer Part #

STW32NM50N

N-Channel 500 V 130 mOhm 190 W MDmesh™ II Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW32NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 190W
Qg Gate Charge: 62.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 22A
Turn-on Delay Time: 21.5ns
Turn-off Delay Time: 110ns
Rise Time: 9.5ns
Fall Time: 23.6ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 1973pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$2,544.00
USD
Quantity
Unit Price
30
$4.36
120
$4.29
300
$4.24
750
$4.19
1,200+
$4.12
Product Variant Information section