text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM2537CQ RFG

DUALN/P,-20V, -9.5A,TDFN2x2

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor TSM2537CQ RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 30, 55mΩ
Rated Power Dissipation: 1.89W
Qg Gate Charge: 7.3, 9.3nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 13, 9.5A
Turn-on Delay Time: 8.9, 11.4ns
Turn-off Delay Time: 24.5, 39.5ns
Rise Time: 75.6, 73.1ns
Fall Time: 98.1, 91ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 536, 903pF
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
30,000+
$0.205
Product Variant Information section