text.skipToContent text.skipToNavigation

Manufacturer Part #

VN2460N8-G

VN2460 Series 600 V 20 Ohm N-Channel Enhancement-Mode Vertical DMOS FET-SOT89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN2460N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 20Ω
Rated Power Dissipation: 1.6|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,730.00
USD
Quantity
Unit Price
2,000
$0.865
4,000
$0.855
6,000
$0.85
8,000
$0.845
10,000+
$0.83
Product Variant Information section