Manufacturer Part #
AIMDQ75R060M1HXUMA1
SIC_MOS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:PG-HDSOP-22 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon AIMDQ75R060M1HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon AIMDQ75R060M1HXUMA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 750V |
| Drain Current: | 34A |
| Input Capacitance: | 779pF |
| Power Dissipation: | 167W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | PG-HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
750+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PG-HDSOP-22
Mounting Method:
Surface Mount