text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZA65R107M1HXKSA1

Single N-Channel 650 V 20 A 75 W CoolSiC™ Through Hole- Mosfet - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Infineon IMZA65R107M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 20A
Input Capacitance: 496pF
Power Dissipation: 75W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$87.60
USD
Quantity
Unit Price
30
$2.92
120
$2.87
450
$2.83
750
$2.81
1,500+
$2.76
Product Variant Information section