text.skipToContent text.skipToNavigation

Manufacturer Part #

NVH4L030N120M3S

N-Channel 1200 V 73 A 313 W Through Hole Silicon Carbide MOSFET - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVH4L030N120M3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 73A
Input Capacitance: 2430pF
Power Dissipation: 313W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96,750
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$7,177.50
USD
Quantity
Unit Price
2
$16.66
10
$16.47
30
$16.33
100
$16.19
250+
$15.95
Product Variant Information section