text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2004F-NLW-BBW

ACM2004F Series 123 x 42.5 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM2004F-NLW-BBW - Technical Attributes
Attributes Table
Series: ACM2004F
Format: 20 x 4
Viewing Area: 123 x 42.5 mm
Character Size: 4.84 x 9.22 mm
Dot Size: 0.93 x 1.11 mm
Color or Monochrome: Monochrome
Polariser Type: Transmissive
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 146 x 62.5 x 13.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,900.00
USD
Quantity
Unit Price
1,000+
$16.90
Product Variant Information section