text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0560Z-40E2000-C-B3

2000 lm Neutral White Linear Module

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXEB-L0560Z-40E2000-C-B3 - Technical Attributes
Attributes Table
Family: EB Series Gen 2
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 2460lm
Efficacy-Typ: 180lm/W
Forward (Drive) Current: 700mA
Forward Voltage: 19.5V
Power Consumption: 13.6W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$438.00
USD
Quantity
Unit Price
100+
$4.38
Product Variant Information section