text.skipToContent text.skipToNavigation

Référence fabricant

BXRC-40E10K0-B-73

VERO 29 GEN 7 Series 4000K 80 CRI 15095 lm 52 V 3 SDCM Neutral White LED Array

Modèle ECAD:
Nom du fabricant: Bridgelux
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bridgelux BXRC-40E10K0-B-73 - Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 15095lm
Efficacy-Typ: 161lm/W
Forward (Drive) Current: 1800mA
Forward Voltage: 52V
Power Consumption: 93.6W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
100
Multiples de :
50
Total 
2 227,00 $
USD
Quantité
Prix unitaire
50+
$22.27
Product Variant Information section