text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-DR-1830G-1000-B-13

Bridgelux® Vesta® Series Warm White 3000K CCT 90 CRI 33.8 V 1360 lm Typ

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Bridgelux BXRV-DR-1830G-1000-B-13 - Technical Attributes
Attributes Table
Application: Commercial/Residential
Family: Vesta Series
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1360lm
Efficacy-Typ: 115lm/W
Viewing Angle: 110°
Forward (Drive) Current: 420mA
Test Current: 350mA
Forward Voltage: 33.8V
Power Consumption: 11.8W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
280
Multiple Of:
35
Total
$775.60
USD
Quantity
Unit Price
35
$2.88
70
$2.84
105
$2.82
140
$2.81
175+
$2.77
Product Variant Information section