Manufacturer Part #
557-1703-203F
557 Series Yellow Ø17.8 mm 12 V 20 mA LED Indicator Panel Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Tube Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 557-1703-203F - Product Specification
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
Dialight 557-1703-203F - Technical Attributes
Attributes Table
| Mounting Method: | Panel Mount |
Features & Applications
The 557-1703-203F is a part of 557 series Yellow Color 17.8 mm 12 V 20 mA Front Mount LED Indicator. It has an Operating temperature ranging -25 °C to +85 °C.
Product Features:
- Yellow Color
- Available in red, yellow, green, blue, and white
- Watertight seal from front of panel meets MIL-L-3661B
- Voltage range of 5, 12, 24 VDC Maximum mounting torque - 15 in./lb.
- Housing material: White polycarbonate
- Front mounting in 11/16" clearance hole
- Lens material: Polycarbonate 94 - VO
- Operating temperature: -25 °C to +85 °C
- Storage temperature: -30 °C to +100 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$11.79
4
$11.62
10
$11.50
25
$11.39
40+
$11.23
Product Variant Information section
Available Packaging
Package Qty:
5 per Tube
Mounting Method:
Panel Mount