text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC27D,653

74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Nexperia 74HC27D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC27D,653 is a 3-input NOR gate with high-speed Si-gate CMOS.

Its core supply voltage ranges from 2 V to 6 V, it is pin compatible with low-power schottky TTL (LSTTL).

Features:

  • Multiple package options
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
  • HBM JESD22-A114E exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
7,500+
$0.23
Product Variant Information section