text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4040D,653

74HC Series 6V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Nexperia 74HC4040D,653 - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Twelve
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4040D are high-speed Si-gate CMOS devices and are pin compatible with the HEF4040B series. They are specified in compliance with JEDEC standard no. 7A.

The 74HC4040 are 12-stage binary ripple counters with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of CP.

Features:

  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114-C exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85Cel and from -40 Cel to +125 Cel

 

Pricing Section
Global Stock:
70,000
USA:
70,000
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
5,000+
$0.23
Product Variant Information section