text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT123D,653

74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator w/Reset - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nexperia 74HCT123D,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT123D,653 is a Dual retriggerable monostable multivibrator with high-speed Si-gate CMOS.

Its Core supply voltages ranges from 4.5 V to 5.5 V and it is pin compatible with Low-power Schottky TTL (LSTTL).

Features:

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
15,000
Singapore:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$775.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
10,000
$0.30
12,500+
$0.295
Product Variant Information section