text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT16244ADGG,118

74ABT Series 5.5 V 64 mA 3-State SMT 16-Bit Buffer/Line Driver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ABT16244ADGG,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ABT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 1.7ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 10mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,020.00
USD
Quantity
Unit Price
2,000
$0.51
4,000
$0.504
6,000
$0.50
8,000+
$0.494
Product Variant Information section