Manufacturer Part #
NC7ST08P5X
NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
onsemi NC7ST08P5X - Product Specification
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
onsemi NC7ST08P5X - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Power Dissipation: | 0.19W |
| Propagation Delay: | 11ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 10pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -2mA |
| Low Level Output Current: | 2mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7ST08P5X is a Part of NC7ST08 Series 5.5 V, high performance CMOS 2-Input AND Gate, with TTL- compatible inputs. Its Operting Temperature Ranges from -40 °C to 85 °C and its available in SC-70-5 Package.
Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation.
Product Features:
- Space saving SOT23 or SC70 5-lead package
- Ultra small MicroPak leadless package
- High Speed: tPD 6 ns (typ), VCC = 5 V, CL = 15 pF, TA = 25 °C
- Low Quiescent Power, ICC< 1 µA, VCC = 5.5 V
- Balanced Output Drive: 2 mA IOL, -2 mA IOH
- TTL-compatible inputs
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Consumer Appliances
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0213
12,000
$0.0207
30,000
$0.0204
75,000
$0.02
120,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount