text.skipToContent text.skipToNavigation

Manufacturer Part #

853S057AGILF

4:1 ECL/LVPECL CLOCK/DATA MULTIPLEXER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 853S057AGILF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: LVPECL
Input Capacitance: 4pF
Clock Output Frequency - Max: 3GHz
Supply Voltage-Nom: 2.375V to 3.465V
Input Type: Differential
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$384.06
USD
Quantity
Unit Price
74
$5.19
148
$5.16
222
$5.15
370
$5.13
740+
$5.09
Product Variant Information section