Manufacturer Part #
PI49FCT3805QE
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Tube Package Style:QSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI49FCT3805QE - Product Specification
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
Pericom Saronix-eCera PI49FCT3805QE - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Supply Voltage-Nom: | 3.3V |
| Package Style: | QSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI49FCT3805QE is a Non-Inverting Fast CMOS Buffer with low output skew, available in surface mount QSOP-20 package.
Features:
- Extremely low output skew: 0.5 ns
- Monitor output pin
- Clock busing with 3-state control
- TTL input and CMOS output compatible
- Industrial operation ate -40°C to 85°
- Extremely low static power (1 mW,typ)
- Hysteresis on all inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
55
$0.59
220
$0.575
825
$0.56
1,650
$0.55
4,125+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
QSOP-20
Mounting Method:
Surface Mount