text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58011UMG

SY58011U Series 7 GHz 1:2 CML Fanout Buffer/Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58011UMG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL
Output Type: CML
Operating Frequency-Max: 7GHz
Data Rate: 10.7Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58011U is part of Micrel’s high-speed, Precision Edge™ product line. It is available in 16-pin (3 mm x 3 mm) MLF™ package.

The SY58011U is a 2.5 V/3.3 V precision, high-speed, fully differential 1:2 CML fanout buffer. Optimized to provide two identical output copies with less than 15ps of skew and less than 10ps(pk-pk) total jitter, the SY58011U can process clock signals as fast as 7GHz or data patterns up to 10.7Gbps.

Features:

  • Precision 1:2, 400 mV CML fanout buffer
  • Guaranteed AC performance over temperature/voltage:
  • > 7 GHz fMAX clock
  • < 60ps tr / tf times
  • < 250ps tpd
  • < 15ps max. skew
  • Low jitter performance:
  • < 10ps(pk-pk) total jitter (clock)
  • < 1ps(rms) random jitter (data)
  • < 10ps(pk-pk) deterministic jitter (data)
  • Accepts an input signal as low as 100mV
  • 50 Ohm source terminated CML outputs
  • Power supply 2.5V ±5% and 3.3V ±10%
  • Industrial temperature range: –40°C to +85°C

Applications:

  • All SONET and GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplanes
  • Data distribution: OC-48, OC-48+FEC, XAUI
  • High-end, low skew, multiprocessor synchronous clock distribution 

View the available SY58011 series of Buffer/Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,376.00
USD
Quantity
Unit Price
4
$7.05
20
$6.97
50
$6.93
125
$6.88
300+
$6.78
Product Variant Information section