text.skipToContent text.skipToNavigation

Manufacturer Part #

70V631S12PRFGI

Dual Port, Asynchronous Memory IC 4.5Mb (256K x 18) Parallel 12ns 128-TQF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V631S12PRFGI - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Operating Mode: Asynchronous
Memory Organization: 256 K x 18
Access Time-Max: 12ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$13,330.08
USD
Quantity
Unit Price
72+
$185.14
Product Variant Information section