text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C02-DRDW8TP/K

IC EEPROM 2K I2C 1MHZ 8TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C02-DRDW8TP/K - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +105°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$704.80
USD
Quantity
Unit Price
4,000+
$0.0881
Product Variant Information section