Manufacturer Part #
MX25L1606EZUI-12GTR
MX25L Series 16 Mb (16M x 1/8M x 2) 3.6 V CMOS Serial Flash Memory - USON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L1606EZUI-12GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L1606EZUI-12GTR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 86MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 16Mb |
| Memory Organization: | 2 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| Rise Time / Fall Time: | 0.1ns |
| Moisture Sensitivity Level: | 3 |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
7,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount