text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GL302-I/ML

Automotive, AEC-Q100, 24F Micro IC 16-Bit 32MHz 128KB (128K x 8) FLASH 28-QFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GL302-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24FJ128
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: DMA/LCD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
366
Multiple Of:
61
Total
$732.00
USD
Quantity
Unit Price
10
$2.12
25
$2.09
50
$2.07
125
$2.04
250+
$2.00
Product Variant Information section