text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10266ASP#55

RL78/G12 Series 2 kB Flash 256 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10266ASP#55 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 256kB
Speed: 24MHz
No of I/O Lines: 14
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit / 11-chx10-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,540.00
USD
Quantity
Unit Price
4,000+
$0.635
Product Variant Information section