text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CX1025SG41064-I/V2X

PIC32CX Series 1 MB Flash 256 RAM SMT 120MHz 32-Bit Microcontroller IC - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip PIC32CX1025SG41064-I/V2X - Technical Attributes
Attributes Table
Family Name: PIC32
Core Processor: Cortex-M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 51
Number Of Timers: 8
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$384.00
USD
Quantity
Unit Price
160+
$2.40
Product Variant Information section