Manufacturer Part #
PIC32MX330F064H-I/RG
32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC - 64 QFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube | ||||||||||
| Date Code: | |||||||||||
Microchip PIC32MX330F064H-I/RG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the PIC32MX330/350/370/430/450/470 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:The following updates were performed in this revision.? The note was clarified in silicon issue 11. Module: ?USB?? Added silicon issue 26. Module: ?Flash: RTSP?Reason for Change: To Improve Productivity
ERRATA - PIC32MX330/350/370/430/450/470 Family Silicon Errata and Data Sheet Clarification Silicon Die Revision Addition and Errata Document RevisionDescription of Change: 1) The document was updated for silicon revision B0 devices. 2) 128 KB devices were moved from Table 1 to Table 2 3) Added separate 128 KB row to Affected Silicon Revisions tables 4) Added silicon issues 15 (UART), 16 (UART), 17 (CTMU), 18 (ADC), 19 (HVD), and 20 (Power-Saving Modes), 21 (Flash Memory), and 23 (Flash Memory) 5) Deleted silicon issue 3 (CTMU)
Part Status:
Available Packaging
Package Qty:
40 per Tube