text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S721010VCFP#AA0

RZ/A1M Series 5 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - LFQFP-256

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7S721010VCFP#AA0 - Technical Attributes
Attributes Table
Family Name: RZ/A1M
Core Processor: ARM Cortex A9
Program Memory Type: ROMLess
RAM Size: 5MB
Speed: 400MHz
No of I/O Lines: 139
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/LIN/SCI/SPI/SSI/UART/USART/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$35.70
USD
Quantity
Unit Price
2
$17.85
4
$17.71
10
$17.52
25
$17.34
40+
$17.13
Product Variant Information section