text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F745IGK6

STM32F Series 1 MB Flash 320 kB RAM ARM Based 32-Bit Microcontroller - UBGA-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F745IGK6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/SAI/SD/SPDIF-Rx/SPI
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  UFBGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,137
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$10,513.44
USD
Quantity
Unit Price
1
$10.95
4
$10.80
15
$10.65
25
$10.60
50+
$10.43
Product Variant Information section