STM32U5G9VJT6Q in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32U5G9VJT6Q

STM32U5G, 160MHz Cortex M33 CPU with Trustzone, 4MB Flash

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2327
Product Specification Section
STMicroelectronics STM32U5G9VJT6Q - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3026kB
No of I/O Lines: 63
InterfaceType / Connectivity: CAN
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock global :
90
États-Unis:
90
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
9,05 $
USD
Quantité
Prix unitaire
1
$9.05
4
$8.93
15
$8.81
30
$8.76
75+
$8.62
Product Variant Information section