text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4700E196F1536AAXQMA1

32-Bit Single-Core 144MHz 1.5MB (1.5M x 8) FLASH PG-LFBGA-196-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4700E196F1536AAXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4700
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1536kB
RAM Size: 352kB
Speed: 120MHz
No of I/O Lines: 153
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-196
Mounting Method: Surface Mount
Features & Applications

The BLDC-SHIELD_IFX007T is a high-current motor-control board based on Infineon’s smart NovalithIC™ IFX007T half-bridge driver IC. It is compatible with the Arduino board standard and Infineon’s XMC4700 Boot Kit for the XMC4700 series of microcontrollers.

APPLICATIONS
• Brushed and brushless DC motor drives with up to 300W continuous load and 8V to 40V nominal input voltage
• Industrial motors
• Motors for home or garden appliances

FEATURES
• Compatible with Arduino Uno R3
• Capable of high-frequency PWM control at frequencies up to 30kHz
• Easy testing of half- and full-bridge motor-control systems
• Status flag diagnosis with current-sense capability

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1134
Multiple Of:
1134
Total
$11,793.60
USD
Quantity
Unit Price
1
$10.92
4
$10.76
15
$10.62
25
$10.57
50+
$10.40
Product Variant Information section