text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY48-AUR

ATtiny Series 4 KB Flash 256 B SRAM 12 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY48-AUR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 12MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,660.00
USD
Quantity
Unit Price
2,000+
$1.33
Product Variant Information section