
Manufacturer Part #
AVR32DB32-I/RXB
AVR-DB Series 32 kB Flash 4 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-32
Microchip AVR32DB32-I/RXB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Microchip has released a new Product Documents for the AVR32DB28/32/48 Silicon Errata and Data Sheet Clarifications of devices. Notification Status: FinalDescription of Change:Document: General editorial updates.Added Errata:? DAC: 2.4.1. DAC Output Buffer Lifetime Drift? NVMCTRL: 2.5.1. Flash Multi-Page Erase Can Erase Write Protected Section? TCD: 2.8.3. Halting TCD and Waiting for SW Restart Does Not Work if Compare Value A is 0 or Dual Slope Mode is Used? TWI: 2.9.1. Flush Non-FunctionalAdded data sheet clarifications:? Device:3.1.1. Features3.1.2. FUSE - Configuration and User Fuses - SYSCFG0? AC: 3.2.1. Analog Comparator Interrupt Control? DAC: 3.3.1. DAC Output? Electrical Characteristics: 3.4.1. Electrical Characteristics - Memory Programming Specifications Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 25 March 2022
Part Status:
Microchip AVR32DB32-I/RXB - Technical Attributes
Family Name: | AVR DB |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 24MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | CANbus/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/PDR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Package Style: | VQFN-32 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-32
Mounting Method:
Surface Mount