Manufacturer Part #
PIC16C71-20/SO
PIC16C Series 1.75 KB Flash 36 B RAM SMT 8-Bit Microcontroller - SOIC-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SOIC-18 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PIC16C71-20/SO - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected PIC16C55, PIC16C56, and PIC16C71 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Part Status:
Microchip PIC16C71-20/SO - Technical Attributes
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 1.75kB |
| RAM Size: | 36B |
| Speed: | 20MHz |
| No of I/O Lines: | 13 |
| Peripherals: | POR/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 3V to 6V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-18 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC16C71-20/SO is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontroller with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
Features:
- High-performance RISC CPU
- Only 35 single word instructions to learn
- Interrupt capability
- Eight level deep hardware stack
- Direct, indirect, and relative addressing modes
- Power-on Reset (POR)
- Programmable code-protection
- Power saving SLEEP mode
- Selectable oscillator options
Available Packaging
Package Qty:
42 per Tube
Package Style:
SOIC-18
Mounting Method:
Surface Mount