text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC71-04I/P

PIC16 Series 1.75 kB Flash 36 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC71-04I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 1.75kB
RAM Size: 36B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers.This device is not recommended for new design. Please consider using: PIC16F716-I/P. The temperature range for this device is -40C to +85C. The package Type of this device is PDIP, the packaging comes in a TUBE. In addition, this device contains: 18 Pin, 1.75 KB OTP, 36 RAM, 13 I/O.

PIC16C71/710/711/715

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C711 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for entry level A/D applications in automotive, industrial, appliances and consumer applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
25
Total
$936.00
USD
Quantity
Unit Price
25
$6.37
50
$6.33
75
$6.31
100
$6.29
125+
$6.24
Product Variant Information section