text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC73B-04I/SO

PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC73B-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. This device is not recommended for new design. Please consider using: PIC16LF73-I/SO. The temperature range for this device is -40°C to +85°C. The package type for this device comes as SOIC 300mil. The packaging comes in a TUBE. In addition, this device contains: 28 Pin, 7 KB OTP, 192 RAM, 22 I/O.

PIC16C72/73/73A/74/74A/76/77
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C77 features 8 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
135
Multiple Of:
27
Total
$837.00
USD
Quantity
Unit Price
27
$6.33
54
$6.29
81
$6.27
108
$6.25
135+
$6.20
Product Variant Information section