text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0421HH020SG

Z8 Encore! XP® 8K Series 1 kB RAM 4 kB Flash Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0421HH020SG - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/UART
Peripherals: I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2948
Multiple Of:
67
Total
$7,635.32
USD
Quantity
Unit Price
67
$2.68
134
$2.65
201
$2.64
268
$2.63
335+
$2.59
Product Variant Information section