text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25

4N Series Single Channel 5000 V Through Hole Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 4N25 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N25 is a Single channel phototransistor output with base connction optocoupler. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features:

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection

 

 

Pricing Section
Global Stock:
0
USA:
0
1,029
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
125
$0.199
300
$0.196
1,000
$0.192
3,000
$0.188
10,000+
$0.181
Product Variant Information section