text.skipToContent text.skipToNavigation

Manufacturer Part #

VO3052

VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO3052 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$730.00
USD
Quantity
Unit Price
50
$0.39
250
$0.375
1,000
$0.365
2,500
$0.36
6,250+
$0.35
Product Variant Information section