text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1205F

550 Series 5mm Yellow 50º min 1.8 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-1205F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 5V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.00
USD
Quantity
Unit Price
40
$0.58
100
$0.57
200
$0.56
400
$0.55
1,000+
$0.53
Product Variant Information section