text.skipToContent text.skipToNavigation

Manufacturer Part #

APBA3010SYKCGKC-GX

Yellow / Green 3 x 1 x 2 mm 140° Clear 120 / 70 mcd 2.5 V Right Angle LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APBA3010SYKCGKC-GX - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2.5V/2.5V
Forward (Drive) Current: 20mA
Intensity: 120mcd/70mcd
Viewing Angle: 140°
Wavelength: 590nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
6,000+
$0.12
Product Variant Information section