Manufacturer Part #
EAST10052BA0
2.8 V 5 mA 468 nm Blue Clear Surface Mount 0402 Package Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EAST10052BA0 - Product Specification
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
Everlight EAST10052BA0 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 72mcd |
| Viewing Angle: | 120° |
| Wavelength: | 468nm |
| Rated Power: | 95mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0799
6,000
$0.0783
9,000+
$0.0768
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount