text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA-570LT3F

SLA-570 Series Red Ø5 mm 25° Clear 220 mcd 1.75 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLA-570LT3F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.75V
Forward (Drive) Current: 20mA
Intensity: 220mcd
Viewing Angle: 25°
Dimension: H  8.6mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications

The SLA-570LT3F is a Red color high brightness, high reliablity LED with 25° viewing angle and tinted clear lens.

Features:

  • Circular φ 5mm
  • Hight-brightness visual LED lamp
  • Ideal for outdoor and semi-outdoor applications
  • High reliability

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Unit Price
125
$0.184
250
$0.182
500
$0.179
1,250
$0.175
2,500+
$0.17
Product Variant Information section