text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-560YT3F

SLI-560 Series Yellow Ø5 mm 40º Clear 1000 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-560YT3F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 1000mcd
Viewing Angle: 40°
Dimension: H  7.5mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$183.00
USD
Quantity
Unit Price
125
$0.189
250
$0.186
500
$0.183
1,250
$0.18
2,500+
$0.174
Product Variant Information section