text.skipToContent text.skipToNavigation

Manufacturer Part #

VFHR1112H-3BY2A-TR

Red 2 x 1.25 x 0.8 mm 140° Diffused 91 mcd 1.9 V SMT Rectangle with Flat Top

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric VFHR1112H-3BY2A-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 91mcd
Viewing Angle: 140°
Wavelength: 626nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$253.60
USD
Quantity
Unit Price
4,000
$0.0634
8,000+
$0.0614
Product Variant Information section