text.skipToContent text.skipToNavigation

Manufacturer Part #

LFC063CTP

LFC Series Ø 5 mm 0.625 Inch Length Low Profile Diffused Rigid Light Pipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
VCC LFC063CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000+
$0.355
Product Variant Information section