OP550A in Bulk by TT Electronics - Optek Technology | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP550A

OP550A Series 890 nm 30 V Radial NPN Silicon Phototransistor Photodetector

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP550A - Technical Attributes
Attributes Table
Wavelength: 935nm
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 2.55mA
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The OP550A is a part of OP55 series side look NPN silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C and its available in RADIAL package.

Features:

  • Wide receiving angle
  • Variety of sensitivity ranges
  • Side looking package for space limited applications

View the available OP55 series of side look NPN silicon phototransistor

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
1
$0.69
40
$0.67
100
$0.655
250
$0.64
500+
$0.615
Product Variant Information section