text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C49CB04BQ2WEX

Clock Fanout Buffer IC

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6C49CB04BQ2WEX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.6V to 3.465V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section