Référence fabricant
ICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :96 par Tube Style d'emballage :TSSOP-16 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Renesas ICL3232CVZ - Spécifications du produit
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
MPQ/MOQ Change
02/18/2015 Détails et téléchargement
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Statut du produit:
Actif
Actif
Renesas ICL3232CVZ - Caractéristiques techniques
Attributes Table
| Data Rate: | 250kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Style d'emballage : | TSSOP-16 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The ICL3232CVZ is a dual RS-232 transmitter and receiver IC, available in 16 pin TSSOP package. It feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits.
Features:
- Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
- 15 kV ESD Protected (Human Body Model)
- Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
- RS-232 Compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1 μF CapacitorsManual and Automatic
- Powerdown Features (Except ICL3232)
- Guaranteed Mouse Driveability (ICL324X Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate : 250 kbps
- Guaranteed Minimum Slew Rate : 6 V/μs
- Wide Power Supply Range : Single +3 V to +5.5 V
- Low Supply Current in Powerdown State : 1 μA
Applications:
- Any System Requiring RS-232 Communication Ports
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$0.895
40
$0.87
150
$0.845
500
$0.825
2 000+
$0.78
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
96 par Tube
Style d'emballage :
TSSOP-16
Méthode de montage :
Surface Mount