Manufacturer Part #
1513169-1
824 to 894 MHz 2 dBi 10 W Omni-Directional Through Hole Single Band Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1513169-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1513169-1 - Technical Attributes
Attributes Table
| Operating Frequency: | 824MHz to 894MHz |
| Gain: | 2dBi |
| VSWR: | 2.5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Through Hole